3017W5SAR76E40X | CONEC
D-Sub socket, 17 pole, 17W5, equipped, straight, solder pin, 3017W5SAR76E40X
Order No.: 55F5428
MPN:
3017W5SAR76E40X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.4985 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
33.50 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4985 €
10 pcs.
31.4041 €
25 pcs.
29.5596 €
50 pcs.
27.9174 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 3017W5SAR76E40X, CONEC
D-Sub Socket, Standard, Threaded rear spacer, 50 Ohm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 17 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 17W5 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |