3017W5PAR76E20X | CONEC

D-Sub plug, 17 pole, 17W5, equipped, straight, solder pin, 3017W5PAR76E20X

Order No.: 55F6234
MPN:
3017W5PAR76E20X
3017W5PAR76E20X CONEC D-Sub Connectors Image 1
3017W5PAR76E20X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.8325 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
31.83 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8325 €
10 pcs.
30.3807 €
25 pcs.
29.0598 €
50 pcs.
27.4652 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3017W5PAR76E20X, CONEC

D-Sub Plug, Standard, Threaded rear spacer, 50 Ohm.

Technical specifications
Filter Property Value
Pin number 17 pole
Version pin header
Contact connection solder pin
Pole image 17W5
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No