3013W6SAR69C20X | CONEC
D-Sub socket, 13 pole, 13W6, equipped, straight, solder pin, 3013W6SAR69C20X
Order No.: 55F5325
MPN:
3013W6SAR69C20X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5866 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
21.59 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5866 €
10 pcs.
20.6108 €
25 pcs.
19.7183 €
50 pcs.
18.6354 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 3013W6SAR69C20X, CONEC
D-Sub Socket, Standard, Threaded rear spacer, 50 Ohm, Crimp / Crimp Angled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 13 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 13W6 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |