3013W6SAM99A30X | CONEC

D-Sub socket, 13 pole, 13W6, equipped, straight, solder cup, 3013W6SAM99A30X

Order No.: 55F5315
MPN:
3013W6SAM99A30X
3013W6SAM99A30X CONEC D-Sub Connectors Image 1
3013W6SAM99A30X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3673 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
4.0936 €
50 pcs.
3.8556 €
100 pcs.
3.6890 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 3013W6SAM99A30X, CONEC

D-Sub Socket, Standard, Solder cup, Threaded insert.

Technical specifications
Filter Property Value
Pin number 13 pole
Version socket header
Contact connection solder cup
Pole image 13W6
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No