3013W3PAR69A50X | CONEC

D-Sub plug, 13 pole, 13W3, equipped, straight, solder pin, 3013W3PAR69A50X

Order No.: 55F6154
MPN:
3013W3PAR69A50X
3013W3PAR69A50X CONEC D-Sub Connectors Image 1
3013W3PAR69A50X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6267 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
10 pcs.
9.9722 €
50 pcs.
9.3772 €
100 pcs.
8.9845 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3013W3PAR69A50X, CONEC

D-Sub Plug, Standard, Threaded rear spacer, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 13 pole
Version pin header
Contact connection solder pin
Pole image 13W3
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No