3009W4SAT78N40X | CONEC

D-Sub socket, 9 pole, 9W4, equipped, angled, solder pin, 3009W4SAT78N40X

Order No.: 55F5906
MPN:
3009W4SAT78N40X
3009W4SAT78N40X CONEC D-Sub Connectors Image 1
3009W4SAT78N40X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.3434 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
34.34 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3434 €
10 pcs.
32.7845 €
25 pcs.
31.3565 €
50 pcs.
29.6310 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 3009W4SAT78N40X, CONEC

D-Sub Socket, Standard, Metal bracket, 50 Ohm.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Pole image 9W4
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No