3009W4SAR76F20X | CONEC
D-Sub socket, 9 pole, 9W4, equipped, straight, solder pin, 3009W4SAR76F20X
Order No.: 55F5901
MPN:
3009W4SAR76F20X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.9892 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
26.99 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9892 €
10 pcs.
25.3113 €
25 pcs.
23.8119 €
50 pcs.
22.4910 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 3009W4SAR76F20X, CONEC
D-Sub Socket, Standard, Threaded rear spacer, 50 Ohm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 9W4 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |