3009W4SAPP1W20X | CONEC
D-Sub socket, 9 pole, 9W4, equipped, straight, press-fit, 3009W4SAPP1W20X
Order No.: 55F5894
MPN:
3009W4SAPP1W20X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1352 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.14 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1352 €
10 pcs.
17.9452 €
25 pcs.
16.8861 €
50 pcs.
16.1721 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 3009W4SAPP1W20X, CONEC
D-Sub Socket, Standard, Press-fit, Threaded rear spacer, 50 Ohm, Crimp / crimp angled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | press-fit | |
| Pole image | 9W4 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |