3008W8SXX73N40X | CONEC

D-Sub socket, 8 pole, 8W8, equipped, angled, solder pin, 3008W8SXX73N40X

Order No.: 55F5877
MPN:
3008W8SXX73N40X
3008W8SXX73N40X CONEC D-Sub Connectors Image 1
3008W8SXX73N40X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.5973 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
24.60 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5973 €
10 pcs.
23.4787 €
25 pcs.
22.4553 €
50 pcs.
21.2296 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 3008W8SXX73N40X, CONEC

D-Sub Socket, Standard, Panel mounted receptacle, Metal bracket, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 8 pole
Version socket header
Contact connection solder pin
Pole image 8W8
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No