3008W8PXX99A30X | CONEC

D-Sub plug, 8 pole, 8W8, equipped, straight, 3008W8PXX99A30X

Order No.: 55F6570
MPN:
3008W8PXX99A30X
3008W8PXX99A30X CONEC D-Sub Connectors Image 1
3008W8PXX99A30X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0107 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.8203 €
50 pcs.
2.6537 €
100 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3008W8PXX99A30X, CONEC

D-Sub Plug, Standard, Threaded Insert.

Technical specifications
Filter Property Value
Pin number 8 pole
Version pin header
Pole image 8W8
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No