3008W8PXX99A10X | CONEC

D-Sub plug, 16 pole, 8W8, unequipped, straight, crimp connection, 3008W8PXX99A10X

Order No.: 55F5630
EAN: 4099889807479
MPN:
3008W8PXX99A10X
3008W8PXX99A10X CONEC D-Sub Connectors Image 1
3008W8PXX99A10X CONEC D-Sub Connectors Image 2
3008W8PXX99A10X CONEC D-Sub Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Next delivery: 50 pcs. on 2026-04-24
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1896 €
25 pcs.
2.0468 €
50 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale

Combination Sub-D connector, type Conec 30.

Versatile connector for many applications, for signal, high-current and/or coax contacts, in 3 different housing sizes; Insulator: PBTP, GV. Housing: steel. Contact material: copper alloy. Contact surface: plated gold over nickel. Features of the signal contacts: maximum current : 5.0 A. Test voltage: 1000 V. Contact resistance per pair of contacts: max. 2.7 mohm. Insulation resistance: min. 5.0 Gohm. Contact resistance: max. 2.7 mohm. Operating voltage: 250 V. Operating temperatures: –55 °C to +125 °C. High-current and coax contacts are available on separate order.

Housings size 4, type 30../3.

For 8 special contacts (8W8) or 4 special and 17 signal contacts (21WA4).

Type: 3008W8PXX99A10X, male connector 8W8

Technical specifications
Filter Property Value
Pin number 16 pole
Version pin header
Contact connection crimp connection
Pole image 8W8
Additional parts unequipped
Assembly straight
Type of locking through hole
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes