3007W2SAU99G40X | CONEC

D-Sub socket, 9 pole, 7W2, partially equipped, straight, solder cup, 3007W2SAU99G40X

Order No.: 55F5726
EAN: 4099889807547
MPN:
3007W2SAU99G40X
3007W2SAU99G40X CONEC D-Sub Connectors Image 1
3007W2SAU99G40X CONEC D-Sub Connectors Image 2
3007W2SAU99G40X CONEC D-Sub Connectors Image 3
3007W2SAU99G40X CONEC D-Sub Connectors Image 4
Image may differ
Unit Price (€ / pc.)
6.6283 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
6.63 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6283 €
10 pcs.
5.8429 €
100 pcs.
5.1051 €
250 pcs.
4.9147 €
1000 pcs.
4.6053 €
*incl. VAT plus shipping costs
Subject to prior sale

Combination Sub-D connector, type Conec 30.

For PCB mounting, versatile application options for signal/high-current and/or coax contacts, available in 3 different housing sizes; Insulator: PBTP, GV, UL 94 V-0. Housing: tinned steel. Contact material: copper alloy. Contact finish: gold over nickel. Properties of signal contacts: current rating max. 5.0 A, test voltage 1000 V, contact resistance per contact pair max. 8.0 mohm, insulation resistance min. 5.0 Gohm. Properties of coax contacts: contact resistance per contact pair: max. 2.7 mohm, insulation resistance min. 10 Gohm, dielectric strength 750 V/50 Hz, frequency range 0 to 2.0 GHz. Properties of high current contacts: current rating max. 15/20/40 A, test voltage 1000 V, contact resistance per contact pair max. 1.0 mohm, insulation resistance min. 5.0 Gohm. Operating voltage: 250 V. Operating temperatures: –55 to +125 °C. High-current and coax contacts are available on separate order.

Housings size 2, type 30.

For 3 special contacts (3W3), or 2 special and 5 signal contacts (7W2).

Type: 3007W2SAU99G40X, socket header 7W2

Technical specifications
Filter Property Value
Attachment (rear panel) through hole
Type of locking threaded insert 4-40 UNC
Version socket header
Assembly straight
Contact connection solder cup
Additional parts partially equipped
Pin number 9 pole
Pole image 7W2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes