3007W2SAU78G40X | CONEC

D-Sub socket, 7 pole, 7W2, equipped, angled, solder pin, 3007W2SAU78G40X

Order No.: 55F5868
MPN:
3007W2SAU78G40X
3007W2SAU78G40X CONEC D-Sub Connectors Image 1
3007W2SAU78G40X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3490 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
20.35 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3490 €
10 pcs.
19.0757 €
25 pcs.
17.9571 €
50 pcs.
16.9575 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 3007W2SAU78G40X, CONEC

D-Sub Socket, Standard, Metal bracket, 50 Ohm.

Technical specifications
Filter Property Value
Pin number 7 pole
Version socket header
Contact connection solder pin
Pole image 7W2
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes