3007W2SAR76A30X | CONEC

D-Sub socket, 7 pole, 7W2, equipped, straight, solder pin, 3007W2SAR76A30X

Order No.: 55F5859
MPN:
3007W2SAR76A30X
3007W2SAR76A30X CONEC D-Sub Connectors Image 1
3007W2SAR76A30X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.5180 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
14.52 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5180 €
10 pcs.
13.6136 €
50 pcs.
12.8044 €
100 pcs.
12.2689 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 3007W2SAR76A30X, CONEC

D-Sub Socket, Standard, Threaded Insert, 50 Ohm.

Technical specifications
Filter Property Value
Pin number 7 pole
Version socket header
Contact connection solder pin
Pole image 7W2
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No