3007W2SAR69E20X | CONEC

D-Sub socket, 7 pole, 7W2, equipped, straight, solder pin, 3007W2SAR69E20X

Order No.: 55F5848
MPN:
3007W2SAR69E20X
3007W2SAR69E20X CONEC D-Sub Connectors Image 1
3007W2SAR69E20X CONEC D-Sub Connectors Image 2
3007W2SAR69E20X CONEC D-Sub Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9365 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9365 €
10 pcs.
9.3177 €
50 pcs.
8.7703 €
100 pcs.
8.4014 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 3007W2SAR69E20X, CONEC

D-Sub Socket, Standard, Threaded rear spacer, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 7 pole
Version socket header
Contact connection solder pin
Pole image 7W2
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No