3007W2SAR69C20X | CONEC

D-Sub socket, 7 pole, 7W2, equipped, straight, solder pin, 3007W2SAR69C20X

Order No.: 55F5855
MPN:
3007W2SAR69C20X
3007W2SAR69C20X CONEC D-Sub Connectors Image 1
3007W2SAR69C20X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5192 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.52 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5192 €
10 pcs.
10.8052 €
50 pcs.
10.1626 €
100 pcs.
9.7342 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 3007W2SAR69C20X, CONEC

D-Sub Socket, Standard, Threaded rear spacer, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 7 pole
Version socket header
Contact connection solder pin
Pole image 7W2
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No