3007W2PCM99A10X | CONEC

D-Sub plug, 9 pole, 7W2, partially equipped, straight, solder cup, 3007W2PCM99A10X

Order No.: 55F5604
EAN: 4099889807394
MPN:
3007W2PCM99A10X
3007W2PCM99A10X CONEC D-Sub Connectors Image 1
3007W2PCM99A10X CONEC D-Sub Connectors Image 2
3007W2PCM99A10X CONEC D-Sub Connectors Image 3
Image may differ
Unit Price (€ / pc.)
3.1416 € *
Available: 75 pcs.
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
2.8917 €
50 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale

Combination Sub-D connector, type Conec 30.

Versatile connector for many applications, for signal, high-current and/or coax contacts, in 3 different housing sizes; Insulator: PBTP, GV. Housing: steel. Contact material: copper alloy. Contact surface: plated gold over nickel. Features of the signal contacts: maximum current : 5.0 A. Test voltage: 1000 V. Contact resistance per pair of contacts: max. 2.7 mohm. Insulation resistance: min. 5.0 Gohm. Contact resistance: max. 2.7 mohm. Operating voltage: 250 V. Operating temperatures: –55 °C to +125 °C. High-current and coax contacts are available on separate order.

Housings size 2, type 30.

For 3 special contacts (3W3), or 2 special and 5 signal contacts (7W2).

Type: 3007W2PCM99A10X, male connector 7W2

Technical specifications
Filter Property Value
Pin number 9 pole
Pole image 7W2
Version pin header
Assembly straight
Additional parts partially equipped
Type of locking through hole
Contact connection solder cup
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15