3005W5PXX99A10X | CONEC

D-Sub plug, 10 pole, 5W5, unequipped, straight, crimp connection, 3005W5PXX99A10X

Order No.: 55F5610
EAN: 4099889807417
MPN:
3005W5PXX99A10X
3005W5PXX99A10X CONEC D-Sub Connectors Image 1
3005W5PXX99A10X CONEC D-Sub Connectors Image 2
3005W5PXX99A10X CONEC D-Sub Connectors Image 3
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 85 pcs.
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4875 €
25 pcs.
1.3923 €
50 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale

Combination Sub-D connector, type Conec 30.

Versatile connector for many applications, for signal, high-current and/or coax contacts, in 3 different housing sizes; Insulator: PBTP, GV. Housing: steel. Contact material: copper alloy. Contact surface: plated gold over nickel. Features of the signal contacts: maximum current : 5.0 A. Test voltage: 1000 V. Contact resistance per pair of contacts: max. 2.7 mohm. Insulation resistance: min. 5.0 Gohm. Contact resistance: max. 2.7 mohm. Operating voltage: 250 V. Operating temperatures: –55 °C to +125 °C. High-current and coax contacts are available on separate order.

Housings size 3, type 30.

For 5 special contacts (5W5), 4 special and 5 signal contacts (9W4) or 2 special and 15 signal contacts (17W2).

Type: 3005W5PXX99A10X, male connector 5W5

Technical specifications
Filter Property Value
Pin number 10 pole
Version pin header
Contact connection crimp connection
Pole image 5W5
Additional parts unequipped
Assembly straight
Type of locking through hole
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes