3005W1SAR76F20X | CONEC

D-Sub socket, 5 pole, 5W1, equipped, straight, solder pin, 3005W1SAR76F20X

Order No.: 55F5819
MPN:
3005W1SAR76F20X
3005W1SAR76F20X CONEC D-Sub Connectors Image 1
3005W1SAR76F20X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2340 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2340 €
10 pcs.
9.5914 €
50 pcs.
9.0321 €
100 pcs.
8.6513 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 3005W1SAR76F20X, CONEC

D-Sub Socket, Standard, Threaded rear spacer, 50 Ohm.

Technical specifications
Filter Property Value
Pin number 5 pole
Version socket header
Contact connection solder pin
Pole image 5W1
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No