3003W3SXX99G40X | CONEC
D-Sub socket, 6 pole, 3W3, unequipped, straight, crimp connection, 3003W3SXX99G40X
Discontinued
Combination Sub-D connector, type Conec 30.
For PCB mounting, versatile application options for signal/high-current and/or coax contacts, available in 3 different housing sizes; Insulator: PBTP, GV, UL 94 V-0. Housing: tinned steel. Contact material: copper alloy. Contact finish: gold over nickel. Properties of signal contacts: current rating max. 5.0 A, test voltage 1000 V, contact resistance per contact pair max. 8.0 mohm, insulation resistance min. 5.0 Gohm. Properties of coax contacts: contact resistance per contact pair: max. 2.7 mohm, insulation resistance min. 10 Gohm, dielectric strength 750 V/50 Hz, frequency range 0 to 2.0 GHz. Properties of high current contacts: current rating max. 15/20/40 A, test voltage 1000 V, contact resistance per contact pair max. 1.0 mohm, insulation resistance min. 5.0 Gohm. Operating voltage: 250 V. Operating temperatures: –55 to +125 °C. High-current and coax contacts are available on separate order.
Housings size 2, type 30.
For 3 special contacts (3W3), or 2 special and 5 signal contacts (7W2).
Type: 3003W3SXX99G40X, socket header 3W3
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Pole image | 3W3 | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |