3003W3PXX99A10X | CONEC

D-Sub plug, 6 pole, 3W3, unequipped, straight, crimp connection, 3003W3PXX99A10X

Order No.: 55F5600
EAN: 4099889807370
MPN:
3003W3PXX99A10X
3003W3PXX99A10X CONEC D-Sub Connectors Image 1
3003W3PXX99A10X CONEC D-Sub Connectors Image 2
3003W3PXX99A10X CONEC D-Sub Connectors Image 3
3003W3PXX99A10X CONEC D-Sub Connectors Image 4
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 50 pcs.
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2971 €
25 pcs.
1.2138 €
50 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 3003W3PXX99A10X, CONEC

D-SUB without contacts for straight high power, coaxial or high voltage contacts.

Features

  • 2 Plugs
  • Shell material: Steel, tin-plated
Technical specifications
Filter Property Value
Pin number 6 pole
Version pin header
Contact connection crimp connection
Pole image 3W3
Additional parts unequipped
Assembly straight
Type of locking through hole
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes