164A20929X | CONEC

D-Sub socket, 15 pole, high density, equipped, angled, solder pin, 164A20929X

Order No.: 55F6667
MPN:
164A20929X
164A20929X CONEC D-Sub Connectors Image 1
164A20929X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1273 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
9.13 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1273 €
10 pcs.
8.5561 €
50 pcs.
8.0444 €
100 pcs.
7.7112 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 164A20929X, CONEC

D-Sub Socket, High Density, 15-positions, Plastic bracket, Threaded insert.

Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder pin
Pole image high density
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No