164A17369X | CONEC
D-Sub socket, 26 pole, high density, equipped, straight, solder pin, 164A17369X
Order No.: 55F6975
MPN:
164A17369X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5442 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.54 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5442 €
10 pcs.
8.0087 €
50 pcs.
7.5446 €
100 pcs.
7.2233 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 164A17369X, CONEC
D-Sub Socket, High Density, Threaded rear spacer, 26-positions, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 26 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |