164A16929X | CONEC

D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 164A16929X

Order No.: 55F6926
MPN:
164A16929X
164A16929X CONEC D-Sub Connectors Image 1
164A16929X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5807 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
10 pcs.
6.1761 €
50 pcs.
5.8072 €
100 pcs.
5.5692 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 164A16929X, CONEC

D-Sub Socket, Standard, Metal bracket, 9-positions, Threaded bolt.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly angled
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes