164A10429X | CONEC

D-Sub socket, 15 pole, standard, equipped, straight, wire-wrap, 164A10429X

Order No.: 55F6653
MPN:
164A10429X
164A10429X CONEC D-Sub Connectors Image 1
164A10429X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0928 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0928 €
10 pcs.
5.7120 €
50 pcs.
5.3669 €
100 pcs.
5.1408 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 164A10429X, CONEC

D-Sub Socket, Standard, Wire Wrap, Threaded Insert.

Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection wire-wrap
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No