164A10159X | CONEC

D-Sub socket, 50 pole, standard, equipped, straight, wire-wrap, 164A10159X

Order No.: 55F6646
MPN:
164A10159X
164A10159X CONEC D-Sub Connectors Image 1
164A10159X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.8155 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
14.82 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8155 €
10 pcs.
13.8873 €
50 pcs.
13.0781 €
100 pcs.
12.5188 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 164A10159X, CONEC

D-Sub Socket, Standard, Wire Wrap, 50-positions, Through hole.

Technical specifications
Filter Property Value
Pin number 50 pole
Version socket header
Contact connection wire-wrap
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes