164A10149X | CONEC

D-Sub socket, 37 pole, standard, equipped, straight, wire-wrap, 164A10149X

Order No.: 55F6645
MPN:
164A10149X
164A10149X CONEC D-Sub Connectors Image 1
164A10149X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1503 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.15 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1503 €
10 pcs.
10.4482 €
50 pcs.
9.8294 €
100 pcs.
9.4248 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 164A10149X, CONEC

D-Sub Socket, Standard, Wire Wrap, 37-positions, Through hole.

Technical specifications
Filter Property Value
Pin number 37 pole
Version socket header
Contact connection wire-wrap
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes