163A18649X | CONEC

D-Sub plug, 50 pole, standard, equipped, angled, solder pin, 163A18649X

Order No.: 55F7672
MPN:
163A18649X
163A18649X CONEC D-Sub Connectors Image 1
163A18649X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5517 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
19.55 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5517 €
10 pcs.
18.3379 €
25 pcs.
17.2550 €
50 pcs.
16.5291 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 163A18649X, CONEC

D-Sub Plug, Standard, Metal bracket, 50-positions, Threaded bolt.

Technical specifications
Filter Property Value
Pin number 50 pole
Version pin header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly angled
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No