163A17049X | CONEC

D-Sub plug, 15 pole, high density, equipped, straight, solder pin, 163A17049X

Order No.: 55F7616
MPN:
163A17049X
163A17049X CONEC D-Sub Connectors Image 1
163A17049X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8548 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.4859 €
50 pcs.
5.1646 €
100 pcs.
4.9385 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 163A17049X, CONEC

D-Sub Plug, High Density, Threaded rear spacer, 15-positions, Threaded bolt.

Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Pole image high density
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No