163A16259X | CONEC

D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 163A16259X

Order No.: 55F7565
MPN:
163A16259X
163A16259X CONEC D-Sub Connectors Image 1
163A16259X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0222 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.7723 €
50 pcs.
3.5581 €
100 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 163A16259X, CONEC

D-Sub Plug, Standard, Threaded rear spacer, 9-positions, Threaded bolt.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No