163A15399X | CONEC

D-Sub plug/socket, 9 pole, dual port, equipped, socket header/pin header, angled, solder pin, 163A15399X

Order No.: 55F7183
MPN:
163A15399X
163A15399X CONEC D-Sub Connectors Image 1
163A15399X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5303 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
13.53 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5303 €
10 pcs.
12.6854 €
50 pcs.
11.9357 €
100 pcs.
11.4359 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Dual Port, 163A15399X, CONEC

D-Sub Dual Port, D-Sub Plug upper / D-Sub Socket bottom, Metal bracket.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header/socket header
Contact connection solder pin
Verison (up) pin header
Version (down) socket header
Pole image dual port
Data contacts (top) 9
Data contacts (bottom) 9
Additional parts equipped
Assembly angled
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No