163A13079X | CONEC
D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 163A13079X
Order No.: 55F7411
MPN:
163A13079X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1757 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
10 pcs.
6.7354 €
50 pcs.
6.3308 €
100 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 163A13079X, CONEC
D-Sub Plug, Standard, Metal bracket, 15-positions, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |