163A12019X | CONEC

D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 163A12019X

Order No.: 74F700
EAN: 4099889810196
MPN:
163A12019X
163A12019X CONEC D-Sub Connectors Image 1
163A12019X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4978 € *
Available: 25 pcs.
Available in 5 Days: 30 pcs. - if ordered today
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
10 pcs.
5.1051 €
25 pcs.
4.7600 €
50 pcs.
4.3316 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 163A12019X, CONEC

Features

  • Metal shell: Steel
  • Contact material: Copper alloy
  • Protection degree: IP20
Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) metal bracket
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes