163A11499X | CONEC

D-Sub plug, 37 pole, standard, equipped, straight, wire-wrap, 163A11499X

Order No.: 55F7330
MPN:
163A11499X
163A11499X CONEC D-Sub Connectors Image 1
163A11499X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9250 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9250 €
10 pcs.
8.3657 €
50 pcs.
7.8778 €
100 pcs.
7.5446 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 163A11499X, CONEC

D-Sub Plug, Standard, Wire Wrap, Threaded Insert, 37-positions.

Technical specifications
Filter Property Value
Pin number 37 pole
Version pin header
Contact connection wire-wrap
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No