163A11479X | CONEC

D-Sub plug, 15 pole, standard, equipped, straight, wire-wrap, 163A11479X

Order No.: 55F7328
MPN:
163A11479X
163A11479X CONEC D-Sub Connectors Image 1
163A11479X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8790 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.5696 €
50 pcs.
4.3078 €
100 pcs.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 163A11479X, CONEC

D-Sub Plug, Standard, Wire Wrap, Threaded Insert, 15-positions.

Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection wire-wrap
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No