163A11379X | CONEC

D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 163A11379X

Order No.: 55F7323
MPN:
163A11379X
163A11379X CONEC D-Sub Connectors Image 1
163A11379X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9746 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
10 pcs.
3.7247 €
50 pcs.
3.4986 €
100 pcs.
3.2963 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 163A11379X, CONEC

D-Sub Plug, Standard, Threaded Insert, 15-positions.

Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No