15-009883 | CONEC
D-Sub socket, 25 pole, standard, equipped, straight, solder pin, 15-009883
Order No.: 55F7051
MPN:
15-009883
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.7952 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
35.80 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7952 €
5 pcs.
34.1649 €
10 pcs.
32.6774 €
25 pcs.
30.8924 €
*incl. VAT plus shipping costs
Subject to prior sale
D-SUB Filter female, 15-009883, CONEC
IP67 D-Sub SlimCon Filter female 25pos. solder pin with closed 4-40 UNC thread, rear spacer clip, hexlocking screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |