15-009873 | CONEC

D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 15-009873

Order No.: 55F7050
MPN:
15-009873
15-009873 CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.6183 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
31.62 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6183 €
10 pcs.
30.1784 €
25 pcs.
28.8694 €
50 pcs.
27.2867 €
*incl. VAT plus shipping costs
Subject to prior sale

D-SUB Filter female, 15-009873, CONEC

IP67 D-Sub SlimCon Filter female 15pos. solder pin with closed 4-40 UNC thread, rear spacer clip, hexlocking screw.

Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No