15-009543 | CONEC

D-Sub socket, 9 pole, equipped, straight, solder cup, 15-009543

Order No.: 55F7037
MPN:
15-009543
15-009543 CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.4795 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
21.48 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4795 €
10 pcs.
20.5037 €
25 pcs.
19.6112 €
50 pcs.
18.5402 €
*incl. VAT plus shipping costs
Subject to prior sale

D-SUB Filter female, 15-009543, CONEC

IP67 D-Sub SlimCon Filter female 9pos. solder cup with closed 4-40 UNC thread and hexlocking screw.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder cup
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No