15-009353 | CONEC

D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 15-009353

Order No.: 55F7687
MPN:
15-009353
15-009353 CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.2236 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
36.22 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2236 €
5 pcs.
34.6528 €
10 pcs.
33.2010 €
25 pcs.
31.8801 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Filter male, 15-009353, CONEC

IP67 D-Sub SlimCon Filter male 15-positions solder pin with closed 4-40 UNC thread, rear spacer clip and hexlocking screw.

Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No