15-009303 | CONEC

D-Sub socket, 9 pole, equipped, straight, solder pin, 15-009303

Order No.: 55F7030
MPN:
15-009303
15-009303 CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.1796 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
27.18 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1796 €
10 pcs.
25.9420 €
25 pcs.
24.8234 €
50 pcs.
23.4549 €
*incl. VAT plus shipping costs
Subject to prior sale

D-SUB Filter female, 15-009303, CONEC

IP67 D-Sub SlimCon Filter female 9pos. solder pin with closed 4-40 UNC thread, rear spacer clip, hexlocking screw.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No