15-009193 | CONEC
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 15-009193
Order No.: 55F7683
MPN:
15-009193
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.2236 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
36.22 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2236 €
5 pcs.
34.6528 €
10 pcs.
33.2010 €
25 pcs.
31.8801 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Filter male, 15-009193, CONEC
IP67 D-Sub SlimCon Filter male 15-positions solder pin with closed 4-40 UNC thread, rear spacer clip and hexlocking screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |