15-009073 | CONEC
D-Sub socket, 15 pole, standard, equipped, straight, solder cup, 15-009073
Order No.: 55F7025
MPN:
15-009073
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.2827 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
37.28 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2827 €
5 pcs.
35.5929 €
10 pcs.
34.0459 €
25 pcs.
32.1776 €
*incl. VAT plus shipping costs
Subject to prior sale
D-SUB Filter female, 15-009073, CONEC
IP67 D-Sub SlimCon Filter female 15pos. solder cup with closed 4-40 UNC thread and hexlocking screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |