15-009063 | CONEC

D-Sub socket, 9 pole, equipped, straight, solder cup, 15-009063

Order No.: 55F7024
MPN:
15-009063
15-009063 CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.7036 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
26.70 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7036 €
10 pcs.
25.4898 €
25 pcs.
24.3831 €
50 pcs.
23.0503 €
*incl. VAT plus shipping costs
Subject to prior sale

D-SUB Filter female, 15-009063, CONEC

P67 D-Sub SlimCon Filter female 9pos. solder cup with closed 4-40 UNC thread and hexlocking screw.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder cup
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No