15-008983 | CONEC
D-Sub socket, 9 pole, equipped, straight, solder cup, 15-008983
Order No.: 55F6997
MPN:
15-008983
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.7036 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
26.70 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7036 €
10 pcs.
25.4898 €
25 pcs.
24.3831 €
50 pcs.
23.0503 €
*incl. VAT plus shipping costs
Subject to prior sale
D-SUB Filter female, 15-008983, CONEC
IP67 D-Sub SlimCon Filter female 9pos. solder cup with closed 4-40 UNC thread and hexlocking screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |