15-008083 | CONEC
D-Sub plug, 3 pole, 3W3, equipped, straight, solder cup, 15-008083
Order No.: 55F7650
MPN:
15-008083
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.4069 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
24.41 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4069 €
10 pcs.
23.3002 €
25 pcs.
22.2768 €
50 pcs.
21.0630 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Connector, 15-008083, CONEC
SlimCon with high power contacts 20 A, Solder cup straight, 4-40 UNC threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | 3W3 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |