15-007863 | CONEC

D-Sub socket, 26 pole, high density, equipped, straight, solder cup, 15-007863

Order No.: 55F6958
MPN:
15-007863
15-007863 CONEC D-Sub Connectors Image 1
15-007863 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.3121 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
23.31 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3121 €
10 pcs.
22.2530 €
25 pcs.
21.2772 €
50 pcs.
20.1110 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 15-007863, CONEC

D-Sub Socket, IP67 High Density SlimCon, Solder cup.

Technical specifications
Filter Property Value
Pin number 26 pole
Version socket header
Contact connection solder cup
Pole image high density
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No