15-007823 | CONEC
D-Sub plug, 15 pole, high density, equipped, straight, solder cup, 15-007823
Order No.: 55F7613
MPN:
15-007823
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0047 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
18.00 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0047 €
10 pcs.
16.8861 €
25 pcs.
15.8865 €
50 pcs.
15.2201 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 15-007823, CONEC
D-Sub Plug, IP67 High Density SlimCon, Solder cup.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |