15-007703 | CONEC

D-Sub plug, 15 pole, high density, equipped, straight, solder cup, 15-007703

Order No.: 55F7610
MPN:
15-007703
15-007703 CONEC D-Sub Connectors Image 1
15-007703 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2193 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
17.22 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2193 €
10 pcs.
16.1364 €
50 pcs.
15.1844 €
100 pcs.
14.5537 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 15-007703, CONEC

D-Sub Plug, IP67 High Density SlimCon, Solder cup.

Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder cup
Pole image high density
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No