15-006823 | CONEC
D-Sub socket, 5 pole, 5W5, equipped, straight, solder cup, 15-006823
Order No.: 55F6921
MPN:
15-006823
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.9412 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
27.94 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9412 €
10 pcs.
26.6679 €
25 pcs.
25.5017 €
50 pcs.
24.1094 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 15-006823, CONEC
D-Sub Socket, IP67, Threaded Insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Pole image | 5W5 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |